111-00290 | HellermannTyton
Cable tie, polyester, stainless steel, (L x W) 362 x 4.6 mm, bundle-Ø 17 to 102 mm, black, -80 to 538 °C, 111-00290
Unit Price (€ / pc.)
2.4752 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2610 €
50 pcs.
2.1182 €
100 pcs.
1.9635 €
500 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stainless steel cable tie, 111-00290, HellermannTyton
This stainless steel cable tie can be used in the most arduous of conditions or where the additional security, strength and fire resistance of a metal fixing is required. This product is suitable in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls. Additionally, in the event of a fire, cables will remain securely held in place and will not fall to block emergency exits.
Features
- Non-releasable locking feature
- Comfortable handling and installation
- Eliminates contact corrosion between dissimilar materials during application
- Coated cable tie with smooth edges
Technical specifications
Width | 4.6 mm | |
Chemical resistant | Yes | |
Thickness | 0.38 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 362 mm | |
Material | Polyester, Edelstahl | |
max. Bundle diameter | 102 mm | |
max. operating temperature | 538 °C | |
min. Bundle diameter | 17 mm | |
min. operating temperature | -80 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 540 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |