111-00295 | HellermannTyton

Cable tie, Polyester, Stainless steel, (L x W) 362 x 7.9 mm, bundle-Ø 17 to 102 mm, black, -80 to 538 °C, 111-00295

Order No.: 42P1118
EAN: 5022660311970
MPN:
111-00295
MBT14HFC SS316/SP BK 50
Series: MBT-FC
HellermannTyton
111-00295 HellermannTyton Cable Ties Image 1
111-00295 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.2967 €
50 pcs.
2.1539 €
100 pcs.
1.9992 €
500 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stainless steel cable tie, 111-00295, HellermannTyton

This stainless steel cable tie can be used in the most arduous of conditions or where the additional security, strength and fire resistance of a metal fixing is required. This product is suitable in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls. Additionally, in the event of a fire, cables will remain securely held in place and will not fall to block emergency exits.

Features

  • Non-releasable locking feature
  • Comfortable handling and installation
  • Eliminates contact corrosion between dissimilar materials during application
  • Coated cable tie with smooth edges
Technical specifications
Width 7.9 mm
Thickness 0.38 mm
Colour black
Halogen free Yes
Length 362 mm
Material Polyester, Stainless steel
max. Bundle diameter 102 mm
max. operating temperature 538 °C
min. Bundle diameter 17 mm
min. operating temperature -80 °C
UV-resistant No
detachable closure No
Min holding force 1020 N
Logistics
Country of origin GB
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes