111-00400 | HellermannTyton

Cable tie, PA, (L x W) 387 x 7.6 mm, bundle-Ø 5 to 105 mm, black, UV resistant, -40 to 85 °C, 111-00400

Order No.: 42P1130
EAN: 4031026274348
MPN:
111-00400
T120R-PA66W-BK
111-00400 HellermannTyton Cable Ties Image 1
111-00400 HellermannTyton Cable Ties Image 2
111-00400 HellermannTyton Cable Ties Image 3
111-00400 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.4280 €
100 pcs.
1.2614 €
1000 pcs.
1.0948 €
5000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties, 111-00400, HELLERMANN

These inside serrated cable ties are made of UV resistant Polyamide 6.6 and thus suitable for outdoor applications.

UV stabilised cable ties resist UV radiation for a considerably longer period compared to standard PA66 cable ties.

Features

  • UV resistant black cable tie
  • Made from high quality plastic, allows for good recycling
  • Inside serration for a strong hold onto bundles
  • Simply to insert due to bent tail

They can easily be used for bundling and securing cables, pipes and hoses especially in outdoor areas.

Technical specifications
Version innenverzahnt
Length 387 mm
Width 7.6 mm
Thickness 1.8 mm
min. Bundle diameter 5 mm
max. Bundle diameter 105 mm
Min holding force 535 N
Material PA
Colour schwarz
detachable closure No
Chemical resistant Yes
UV-resistant Yes
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes