111-00659 | HellermannTyton

Cable tie, ETFE, (L x W) 100 x 2.5 mm, bundle-Ø 5 to 22 mm, blue, UV resistant, -80 to 170 °C, 111-00659

Order No.: 42P1132
EAN: 4944387123418
MPN:
111-00659
T18R E/TFE BU 100
111-00659 HellermannTyton Cable Ties Image 1
111-00659 HellermannTyton Cable Ties Image 2
111-00659 HellermannTyton Cable Ties Image 3
111-00659 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5593 €
50 pcs.
0.5236 €
100 pcs.
0.4879 €
500 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 111-00659, HellermannTyton

E/TFE cable tie is used when higher chemical resistance and/or temperatures up to +170 °C are required. This tie is most likely chosen for challenging applications in industries like food and beverage, aerospace, automotive or railway.

Features

  • Suitable for applications with temperatures of -80° to +170 °C
  • Resistant to radioactivity and UV light
  • E/TFE is a non hydroscopic material, no moisture absorption
  • Complying with UL94 V0 requirements
Technical specifications
Version innenverzahnt
Length 100 mm
Width 2.5 mm
Thickness 1.2 mm
min. Bundle diameter 5 mm
max. Bundle diameter 22 mm
Min holding force 80 N
Material ETFE
Colour blau
detachable closure No
Chemical resistant Yes
UV-resistant Yes
Halogen free No
min. operating temperature -80 °C
max. operating temperature 170 °C
Logistics
Country of origin JP
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes