111-00698 | HellermannTyton

Cable tie, ETFE, (L x W) 150 x 3.5 mm, bundle-Ø 3 to 36 mm, blue, UV resistant, -80 to 170 °C, 111-00698

Order No.: 42P1134
EAN: 4031026299884
MPN:
111-00698
T30R E/TFE BU 100
111-00698 HellermannTyton Cable Ties Image 1
111-00698 HellermannTyton Cable Ties Image 2
111-00698 HellermannTyton Cable Ties Image 3
111-00698 HellermannTyton Cable Ties Image 4
111-00698 HellermannTyton Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5589 €
50 pcs.
1.4637 €
100 pcs.
1.3685 €
500 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 111-00698, HellermannTyton

E/TFE cable tie is used when higher chemical resistance and/or temperatures up to +170 °C are required. This tie is most likely chosen for challenging applications in industries like food and beverage, aerospace, automotive or railway.

Features

  • Suitable for applications with temperatures of -80° to +170 °C
  • Resistant to radioactivity and UV light
  • E/TFE is a non hydroscopic material, no moisture absorption
  • Complying with UL94 V0 requirements
Technical specifications
Version innenverzahnt
Length 150 mm
Width 3.5 mm
Thickness 1.2 mm
min. Bundle diameter 3 mm
max. Bundle diameter 36 mm
Min holding force 133.3 N
Material ETFE
Colour blau
detachable closure No
Chemical resistant Yes
UV-resistant Yes
Halogen free No
min. operating temperature -80 °C
max. operating temperature 170 °C
Logistics
Country of origin JP
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes