111-00732 | HellermannTyton
Cable tie, ETFE, (L x W) 201 x 4.7 mm, bundle-Ø 5 to 50 mm, blue, UV resistant, -80 to 170 °C, 111-00732
Unit Price (€ / pc.)
1.8445 € *
Available: 95 pcs.
Leadtime: 1 Week **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.6898 €
50 pcs.
1.5946 €
100 pcs.
1.4875 €
500 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 111-00732, HellermannTyton
This cable tie is used when higher chemical resistance or temperatures up to +170 °C are required. This product is suitable for challenging applications in industries like food and beverage, aerospace, automotive or railway.
Features
- High tensile strength with very low insertion force
- Inside serrated cable tie for a strong hold onto bundles
- Ergonomic bent tail offers quick and simple installation
- Easy application either manually or with an application tool
Technical specifications
Version | innenverzahnt | |
Length | 201 mm | |
Width | 4.7 mm | |
Thickness | 1.5 mm | |
min. Bundle diameter | 5 mm | |
max. Bundle diameter | 50 mm | |
Min holding force | 222.3 N | |
Material | ETFE | |
Colour | blau | |
detachable closure | No | |
Chemical resistant | Yes | |
UV-resistant | Yes | |
Halogen free | No | |
min. operating temperature | -80 °C | |
max. operating temperature | 170 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |