111-00829 | HellermannTyton
Cable tie, PA, (L x W) 150 x 3.5 mm, bundle-Ø 1.5 to 35 mm, blue, -40 to 85 °C, 111-00829
Unit Price (€ / pc.)
0.2094 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2094 €
10 pcs.
0.1975 €
50 pcs.
0.1845 €
100 pcs.
0.1714 €
500 pcs.
0.1595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 111-00829, HellermannTyton
This cable tie is specifically designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. Ideally suited for the installaton of cabling in and around the manufacturing process.
Features
- Magnetic detectable
- Greatly reduces risk of contamination
- Total metal dispersion throughout the tie
- Can support quality assurance within food production
Technical specifications
Version | für die Lebensmittelindustrie, detektierbar | |
Length | 150 mm | |
Width | 3.5 mm | |
Thickness | 1.2 mm | |
min. Bundle diameter | 1.5 mm | |
max. Bundle diameter | 35 mm | |
Min holding force | 135 N | |
Material | PA | |
Colour | blau | |
detachable closure | No | |
Chemical resistant | No | |
UV-resistant | No | |
Halogen free | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |