111-01125 | HellermannTyton
Cable tie, ETFE, (L x W) 387 x 7.4 mm, bundle-Ø 15 to 105 mm, blue, UV resistant, -80 to 170 °C, 111-01125
Unit Price (€ / pc.)
4.2721 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
213.61 € *
Price list
Quantity
Price per unit*
50 pcs.
4.2721 €
100 pcs.
3.9984 €
500 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 111-01125, HellermannTyton
This cable tie is used when higher chemical resistance and/or temperatures up to +170 °C are required. This product is suitable for challenging applications in industries like food and beverage, aerospace, automotive or railway.
Features
- High tensile strength with very low insertion force
- Inside serrated cable tie for a strong hold onto bundles
- Ergonomic bent tail offers quick and simple installation
- Easy application either manually or with an application tool
Technical specifications
Version | innenverzahnt | |
Length | 387 mm | |
Width | 7.4 mm | |
Thickness | 1.9 mm | |
min. Bundle diameter | 15 mm | |
max. Bundle diameter | 105 mm | |
Min holding force | 535 N | |
Material | ETFE | |
Colour | blau | |
detachable closure | No | |
Chemical resistant | Yes | |
UV-resistant | Yes | |
Halogen free | No | |
min. operating temperature | -80 °C | |
max. operating temperature | 170 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |