111-01235 | HellermannTyton

Cable tie, polyetheretherketone, (L x W) 220 x 4.7 mm, bundle-Ø 8 to 56 mm, beige, -55 to 240 °C, 111-01235

Order No.: 12H5081
EAN: 4944387960549
MPN:
111-01235
PT220-PEEK-BGE
Series: PEEK
111-01235 HellermannTyton Cable Ties Image 1
111-01235 HellermannTyton Cable Ties Image 2
111-01235 HellermannTyton Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
11.8524 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,185.24 € *
Price list
Quantity
Price per unit*
100 pcs.
11.8524 €
500 pcs.
11.0075 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 111-01235, HellermannTyton

This tie has been designed for use in hazardous environments. Its suitability for high temperature applications makes it ideal for use in the drilling industry, railway, offshore or automotive industry. The excellent chemical and radium ray resistance is predestined for applications in medical engineering, chemical industry and power stations.

Features

  • Close-fitting to the cable bundle due to the deepening head shape
  • Easy insertion combined with high tensile strength
  • Easy application either manually or with a processing tool
Technical specifications
Version innenverzahnt
Length 220 mm
Width 4.7 mm
Thickness 1.3 mm
min. Bundle diameter 8 mm
max. Bundle diameter 56 mm
Min holding force 380 N
Material Polyetheretherketon
Colour beige
detachable closure No
Chemical resistant Yes
UV-resistant No
Halogen free Yes
min. operating temperature -55 °C
max. operating temperature 240 °C
Logistics
Country of origin JP
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes