111-01302 | HellermannTyton

Cable tie, stainless steel, (L x W) 521 x 16 mm, bundle-Ø 12 to 152 mm, metal, -80 to 538 °C, 111-01302

Order No.: 42P5623
EAN: 5022660339523
MPN:
111-01302
MBT20UH-SS316-ML
Series: MBT
111-01302 HellermannTyton Cable Ties Image 1
111-01302 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
7.7469 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3,873.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
7.7469 €

Stainless steel cable tie, 111-01302, HellermannTyton

The 111-01302 provides the ideal solution for applications that require a reliable and highly secure fixing solution. Delivering high performance and the ability to withstand extremely high pull forces, this product is also fire resistant making them suitable for hazardous environments. This range of stainless steel MBT cable tie is ideal for a range of industries, such as offshore / oil and gas, electrical power generation, ship building, mass transit and mining. It can also be used within OEM sectors, construction and outdoor radio technology applications. Another use for these metal cable tie is for the installation of lighting within theatres and exhibition halls.

Features

  • Patented non-releasable locking feature
  • Corrosion resistant
  • Weather resistant
  • Outstanding chemical resistance
  • Anti-magnetic
  • Resistant to high temperatures
  • Non-burning material
Technical specifications
Width 16 mm
Thickness 0.3 mm
Colour metall
Halogen free Yes
Length 521 mm
Material Edelstahl
max. Bundle diameter 152 mm
max. operating temperature 538 °C
min. Bundle diameter 12 mm
min. operating temperature -80 °C
detachable closure No
Min holding force 4100 N
Logistics
Country of origin GB
Customs tariff number 73269098
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes