111-01309 | HellermannTyton

Cable tie, stainless steel, (L x W) 1092 x 12.3 mm, bundle-Ø 17 to 160 mm, metal, -80 to 538 °C, 111-01309

Order No.: 42P5667
EAN: 5022660339592
MPN:
111-01309
MBT43XHD-SS316-ML
Series: MBTXHD-/MBTUHD
111-01309 HellermannTyton Cable Ties Image 1
111-01309 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
496.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.9623 €

Double wrap cable tie, 111-01309, HellermannTyton

The 111-01309 double wrap tie is used in applications where a fixing requires an extraordinary high tensile strength. This tie wraps around the bundle and passes through the head twice.

Features

  • Stainless steel MBT tie with double wrap operation
  • Head with two locking balls
  • Resistant to arduous conditions and environments
Technical specifications
Width 12.3 mm
Thickness 0.27 mm
Colour metall
Halogen free Yes
Length 1092 mm
Material Edelstahl
max. Bundle diameter 160 mm
max. operating temperature 538 °C
min. Bundle diameter 17 mm
min. operating temperature -80 °C
detachable closure No
Min holding force 5000 N
Logistics
Country of origin GB
Customs tariff number 73269098
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes