111-01315 | HellermannTyton
Cable tie, stainless steel, (L x W) 1245 x 16 mm, bundle-Ø 25 to 180 mm, metal, -80 to 538 °C, 111-01315
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Double wrap cable tie, 111-01315, HellermannTyton
The 111-01315 double wrap tie is used in applications where a fixing requires an extraordinary high tensile strength. This tie wraps around the bundle and passes through the head twice.
Features
- Stainless steel MBT tie with double wrap operation
- Head with two locking balls
- Resistant to arduous conditions and environments
Technical specifications
Width | 16 mm | |
Thickness | 0.27 mm | |
Colour | metall | |
Halogen free | Yes | |
Length | 1245 mm | |
Material | Edelstahl | |
max. Bundle diameter | 180 mm | |
max. operating temperature | 538 °C | |
min. Bundle diameter | 25 mm | |
min. operating temperature | -80 °C | |
detachable closure | No | |
Min holding force | 7000 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |