111-01341 | HellermannTyton
Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 4 to 22 mm, blue, -40 to 85 °C, 111-01341
Order No.: 12H5070
EAN: 4944387960006
MPN:
111-01341
MCTS100 100x2,5 Blau
Series: MCTS-Serie, PA66MP+
Unit Price (€ / pc.)
0.6307 € *
Available: 47 pcs.
Leadtime: 1 Week **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5593 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties, detectable, type HellermannTyton MCT.
For applications in the pharmaceuticals and chemical industry, as well as in food and animal feedstuffs production. Suitable for use within the framework of an HACCP process, metal pigments in certain sections in the entire tape facilitate detection, incombustible
Made of polyamide 6.6 with stainless steel components PA66SS.
Technical specifications
Version | detektierbar | |
Length | 100 mm | |
Width | 2.5 mm | |
Thickness | 1.1 mm | |
min. Bundle diameter | 4 mm | |
max. Bundle diameter | 22 mm | |
Min holding force | 60 N | |
Material | PA | |
Colour | blau | |
detachable closure | No | |
Chemical resistant | Yes | |
UV-resistant | No | |
Halogen free | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |