111-01342 | HellermannTyton
Cable tie, detectable, PA, (L x W) 153 x 3.5 mm, bundle-Ø 5 to 36 mm, blue, -40 to 85 °C, 111-01342
Order No.: 12H5071
EAN: 4944387960013
MPN:
111-01342
MCTS150 153x3,5 Blau
Series: MCTS-Serie, PA66MP+
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9996 €
50 pcs.
0.9163 €
100 pcs.
0.8449 €
500 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties, detectable, type HellermannTyton MCT.
For applications in the pharmaceuticals and chemical industry, as well as in food and animal feedstuffs production. Suitable for use within the framework of an HACCP process, metal pigments in certain sections in the entire tape facilitate detection, incombustible
Made of polyamide 6.6 with stainless steel components PA66SS.
Technical specifications
Width | 3.5 mm | |
Chemical resistant | Yes | |
Thickness | 1.2 mm | |
Colour | blue | |
Halogen free | Yes | |
Length | 153 mm | |
Material | PA | |
max. Bundle diameter | 36 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 110 N |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |