111-01399 | HellermannTyton
Cable tie, PA, (L x W) 301 x 4.8 mm, bundle-Ø 10 to 80 mm, blue, -40 to 85 °C, 111-01399
Order No.: 42P1150
EAN: 4944387961911
MPN:
111-01399
MCTS300 PA66MP+ BU 100
Series: MCTS-Serie, PA66MP+
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.5946 €
50 pcs.
1.4756 €
100 pcs.
1.3566 €
500 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 111-01399, HellermannTyton
This cable tie has been specifically developed to be used in the food and beverage as well as in the pharmaceutical industry. A unique manufacturing process in combination with a unique material formulation is offering outstanding performance in line with high corrosion resistance.
Features
- Greatly reduces risk of contamination
- Magnetic detectable
- Can support quality assurance within food production, for example within the framework of HACCP
Technical specifications
Width | 4.8 mm | |
Chemical resistant | Yes | |
Thickness | 1.5 mm | |
Colour | blau | |
Halogen free | Yes | |
Length | 301 mm | |
Material | PA | |
max. Bundle diameter | 80 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 10 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 150 N |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |