111-01509 | HellermannTyton
Cable tie, stainless steel, (L x W) 1524 x 12.3 mm, bundle-Ø 17 to 230 mm, black, -80 to 538 °C, 111-01509
Order No.: 42P5679
EAN: 5022660341625
MPN:
111-01509
MBT60XHDFC-SS316/SP-BK
Series: MBTXHDFC-/MBTUHDFC
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Double wrap cable tie, 111-01509, HellermannTyton
This stainless steel cable tie can be used in the most arduous of conditions or where the additional security, strength and fire resistance of a metal fixing is required. It is used in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls.
In the event of a fire, the cable will remain securely held in place and will not fall to block emergency exits.
Features
- Non-releasable locking feature
- Corrosion resistant
- Weather resistant
- Outstanding chemical resistance
- High temperature resistant
Technical specifications
Width | 12.3 mm | |
Thickness | 0.38 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 1524 mm | |
Material | Edelstahl | |
max. Bundle diameter | 230 mm | |
max. operating temperature | 538 °C | |
min. Bundle diameter | 17 mm | |
min. operating temperature | -80 °C | |
detachable closure | No | |
Min holding force | 2500 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |