111-01525 | HellermannTyton

Cable tie, stainless steel, (L x W) 1524 x 16 mm, bundle-Ø 25 to 230 mm, black, -80 to 538 °C, 111-01525

Order No.: 42P5684
EAN: 5022660341786
MPN:
111-01525
MBT60UHDFC-SS316/SP-BK
111-01525 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
36.2712 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3,627.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
36.2712 €

Double wrap cable tie, 111-01525, HellermannTyton

This stainless steel cable tie can be used in the most arduous of conditions or where the additional security, strength and fire resistance of a metal fixing is required. It is used in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls.

In the event of a fire, the cable will remain securely held in place and will not fall to block emergency exits.

Features

  • Non-releasable locking feature
  • Corrosion resistant
  • Weather resistant
  • Outstanding chemical resistance
  • High temperature resistant
Technical specifications
Width 16 mm
Thickness 0.38 mm
Colour schwarz
Halogen free Yes
Length 1524 mm
Material Edelstahl
max. Bundle diameter 230 mm
max. operating temperature 538 °C
min. Bundle diameter 25 mm
min. operating temperature -80 °C
detachable closure No
Min holding force 5000 N
Logistics
Country of origin GB
Customs tariff number 73269098
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes