111-01549 | HellermannTyton

Cable tie, stainless steel, (L x W) 207 x 5.9 mm, bundle-Ø 5 to 50 mm, silver, -80 to 538 °C, 111-01549

Order No.: 42P1154
EAN: 4944387105667
MPN:
111-01549
MST200S SS304 ML 100
Series: MST
HellermannTyton
111-01549 HellermannTyton Cable Ties Image 1
111-01549 HellermannTyton Cable Ties Image 2
111-01549 HellermannTyton Cable Ties Image 3
111-01549 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0591 €
50 pcs.
0.9996 €
100 pcs.
0.9401 €
500 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stainless steel cable tie, 111-01549, HellermannTyton

This stainless steel cable tie is designed for fixing loads and cables securely in hazardous industrial environments such as railway carriages, jet engines, inside power plants or on offshore drilling platforms, where exposure to extremes of weather, saltwater and temperature are common.

Features

  • No loosening after bundling
  • Corrosion and weather resistant
  • Significantly improved vibration resistance
  • Outstanding chemical resistance
  • High temperature resistant
Technical specifications
Breite 5.9 mm
Chemikalienbeständig Yes
Dicke 0.3 mm
Farbe silber
Halogenfrei Yes
Länge 207 mm
Material Edelstahl
max. Bündeldurchmesser 50 mm
max. Temperatur 538 °C
min. Bündeldurchmesser 5 mm
min. Temperatur -80 °C
UV-beständig No
Verschluss lösbar No
Min Haltekraft 900 N
Logistics
Ursprungsland JP
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes