111-01587 | HellermannTyton
Cable tie, polyester, stainless steel, (L x W) 521 x 7.9 mm, bundle-Ø 17 to 152 mm, red, -25 to 70 °C, 111-01587
Unit Price (€ / pc.)
20.1467 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Cable tie with integrated RFID transponder, 111-01587, HellermannTyton
Stainless steel RFID cable tie is fitted with a slide-on carrier for a high frequency (HF) RFID transponder. This tie is ideal for product identification in all areas of harsh environment where high tensile strength and durability is of importance. The tie is especially suited for securing, serialisation, tracking and identification of products in the areas of resource management, electrical inspection, inventory, distribution and rental services as well as for easy management of maintenance and repair routine.
Features
- Clear identification of objects through unique numbering
- Patented non-releasable locking feature
- Flexible, contactless data communication
- More accurate documentation processes
Technical specifications
Version | mit integriertem RFID-Transponder, Hochfrequenz 13,56 MHz | |
Width | 7.9 mm | |
Chemical resistant | No | |
Colour | rot | |
Halogen free | Yes | |
Length | 521 mm | |
Material | Polyester, Edelstahl | |
max. Bundle diameter | 152 mm | |
max. operating temperature | 70 °C | |
min. Bundle diameter | 17 mm | |
min. operating temperature | -25 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 1020 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85235200 |
Original Packaging | Bulk mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |