111-01632 | HellermannTyton

Cable tie, stainless steel, (L x W) 509 x 8.9 mm, bundle-Ø 8 to 145 mm, silver, -80 to 538 °C, 111-01632

Order No.: 42P1174
EAN: 4944387109436
MPN:
111-01632
MST500M SS304 ML 50
Series: MST
HellermannTyton
111-01632 HellermannTyton Cable Ties Image 1
111-01632 HellermannTyton Cable Ties Image 2
111-01632 HellermannTyton Cable Ties Image 3
111-01632 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
4.1769 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
10 pcs.
3.9389 €
50 pcs.
3.7128 €
100 pcs.
3.4867 €
500 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stainless steel cable tie, 111-01632, HellermannTyton

This stainless steel cable tie is designed for fixing loads and cables securely in hazardous industrial environments such as railway carriages, jet engines, inside power plants or on offshore drilling platforms, where exposure to extremes of weather, saltwater and temperature are common.

Features

  • No loosening after bundling
  • Corrosion and weather resistant
  • Significantly improved vibration resistance
  • Outstanding chemical resistance
  • High temperature resistant
Technical specifications
Breite 8.9 mm
Chemikalienbeständig Yes
Dicke 0.3 mm
Farbe silber
Halogenfrei Yes
Länge 509 mm
Material Edelstahl
max. Bündeldurchmesser 145 mm
max. Temperatur 538 °C
min. Bündeldurchmesser 8 mm
min. Temperatur -80 °C
UV-beständig No
Verschluss lösbar No
Min Haltekraft 1500 N
Logistics
Ursprungsland JP
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes