111-01633 | HellermannTyton
Cable tie, stainless steel, (L x W) 700 x 8.9 mm, bundle-Ø 8 to 205 mm, silver, -80 to 538 °C, 111-01633
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.4506 €
50 pcs.
4.1769 €
100 pcs.
3.9151 €
500 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stainless steel cable tie, 111-01633, HellermannTyton
This stainless steel cable tie is designed for fixing loads and cables securely in hazardous industrial environments such as railway carriages, jet engines, inside power plants or on offshore drilling platforms, where exposure to extremes of weather, saltwater and temperature are common.
Features
- No loosening after bundling
- Corrosion and weather resistant
- Significantly improved vibration resistance
- Outstanding chemical resistance
- High temperature resistant
Technical specifications
Breite | 8.9 mm | |
Chemikalienbeständig | Yes | |
Dicke | 0.3 mm | |
Farbe | silber | |
Halogenfrei | Yes | |
Länge | 700 mm | |
Material | Edelstahl | |
max. Bündeldurchmesser | 205 mm | |
max. Temperatur | 538 °C | |
min. Bündeldurchmesser | 8 mm | |
min. Temperatur | -80 °C | |
UV-beständig | No | |
Verschluss lösbar | No | |
Min Haltekraft | 1500 N |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |