111-01639 | HellermannTyton

Cable tie, PA, (L x W) 200 x 4.6 mm, bundle-Ø 1.5 to 50 mm, yellow, -25 to 85 °C, 111-01639

Order No.: 42P1180
EAN: 5022660344480
MPN:
111-01639
T50RFIDCHA PA66 YE 100
Series: RFID
111-01639 HellermannTyton Cable Ties Image 1
111-01639 HellermannTyton Cable Ties Image 2
111-01639 HellermannTyton Cable Ties Image 3
111-01639 HellermannTyton Cable Ties Image 4
111-01639 HellermannTyton Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
7.7945 € *
Available: 33 pcs.
Leadtime: 1 Week **
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
6.8663 €
100 pcs.
6.0214 €
200 pcs.
5.7953 €
400 pcs.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie with integrated RFID transponder, 111-01639, HellermannTyton

This cable tie provides an innovative solution for clear and rapid product identification. This product is especially suited for securing, serialisation, tracking and identification of products in the areas of resource management, electrical inspection, inventory, distribution and rental services as well as for easy management of maintenance and repair routines.

Features

  • Flexible, contactless data communication
  • Faster data management compared to paper solution
  • Robust and resistant to harsh environments and cleaning processes
  • More accurate documentation processes – prevention of human errors
Technical specifications
Version mit integriertem RFID-Transponder, Hochfrequenz 13,56 MHz
Width 4.6 mm
Chemical resistant No
Colour gelb
Halogen free Yes
Length 200 mm
Material PA
max. Bundle diameter 50 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -25 °C
UV-resistant No
detachable closure No
Min holding force 225 N
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes