111-01667 | HellermannTyton
Cable tie, detectable, releasable, PP with metal particles, (L x W) 390 x 4.6 mm, bundle-Ø 6 to 110 mm, blue, -40 to 115 °C, 111-01667
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7497 €
50 pcs.
0.7140 €
100 pcs.
0.6664 €
500 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Detectable cable tie, 111-01667, HellermannTyton
This cable tie is specifically designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. Ideally suited for the installaton of cabling in and around the manufacturing process.
Features
- High chemical and temperature resistance
- Very good corrosion resistance
- Greatly reduces risk of contamination
- Magnetic and X-Ray detectable
Technical specifications
Width | 4.6 mm | |
Chemical resistant | Yes | |
Thickness | 1.4 mm | |
Colour | blue | |
Halogen free | Yes | |
Length | 390 mm | |
Material | PP with metal particles | |
max. Bundle diameter | 110 mm | |
max. operating temperature | 115 °C | |
min. Bundle diameter | 6 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 150 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |