111-01718 | HellermannTyton

Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 1.5 to 22 mm, black, UV resistant, -40 to 85 °C, 111-01718

Order No.: 42P5595
EAN: 4031026521381
MPN:
111-01718
T18R-PA11-BK
111-01718 HellermannTyton Cable Ties Image 1
111-01718 HellermannTyton Cable Ties Image 2
111-01718 HellermannTyton Cable Ties Image 3
111-01718 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Available: 116 pcs.
Leadtime: 1 Week **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1488 €
100 pcs.
0.1297 €
500 pcs.
0.1190 €
1000 pcs.
0.1119 €
5000 pcs.
0.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 111-01718, HellermannTyton

The 111-01718 is a cable tie made from sustainable bioplastic that has many technical features making it suitable for use in a variety of applications to fix and support cables, pipes and other elements. This product offesr an excellent resistance to chemicals in most challenging environments like offshore or on oil rigs and construction vehicles. In addition the very good UV resistance makes it a perfect choice for solar panel cable installations.

Features

  • Very good UV resistance and durability in outdoor applications
  • Stable technical performance even at very low temperatures
  • High resistance to chemicals including chlorides
  • Low water absorption rate offers consistent technical performance
Technical specifications
Width 2.5 mm
Chemical resistant Yes
Thickness 1 mm
Colour schwarz
Halogen free No
Length 100 mm
Material PA
max. Bundle diameter 22 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -40 °C
UV-resistant Yes
detachable closure No
Min holding force 80 N
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes