111-01950 | HellermannTyton

Cable tie, PA, (L x W) 100 x 2.5 mm, bundle-Ø 1.5 to 22 mm, black, -40 to 105 °C, 111-01950

Order No.: 42P1200
EAN: 4031026104263
MPN:
111-01950
T18R PA66HS BK 100
111-01950 HellermannTyton Cable Ties Image 1
111-01950 HellermannTyton Cable Ties Image 2
111-01950 HellermannTyton Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 4,050 pcs.
Leadtime: 1 Week **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0381 €
100 pcs.
0.0333 €
500 pcs.
0.0298 €
1000 pcs.
0.0250 €
5000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 111-01950, HELLERMANN

T-Series cable ties for bundling and securing of cables, pipes and hoses.

These cable ties can be used for nearly all kind of applications.

Features and benefits

  • High tensile strength with very low insertion force
  • Only high quality plastic is used meeting recycling targets
  • Inside serrated cable ties for a strong hold onto bundles
  • Ergonomic bent tail offers quick and simple installation
  • Easy application either manually or with a processing tool
Technical specifications
Version innenverzahnt
Length 100 mm
Width 2.5 mm
Thickness 1 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 22 mm
Min holding force 80 N
Material PA
Colour schwarz
detachable closure No
Chemical resistant Yes
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Country of origin SG
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes