111-01960 | HellermannTyton
Cable tie internally serrated, PA, (L x W) 100 x 2.5 mm, bundle-Ø 1.5 to 22 mm, black, UV resistant, -40 to 85 °C, 111-01960
Unit Price (€ / pc.)
0.0393 € *
Available: 22,600 pcs.
Leadtime: 1 Week **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0393 €
10 pcs.
0.0333 €
100 pcs.
0.0298 €
1000 pcs.
0.0250 €
5000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 111-01960, HellermannTyton
This inside serrated cable tie is made of UV-resistant Polyamide 6.6 and thus suitable for outdoor applications. UV stabilized cable tie resist UV radiation for a considerably longer period compared to standard PA66 cable ties. It can easily be used for bundling and securing cables, pipes and hoses.
Features
- Made from 100 % high quality plastic, allows for good recycling
- Inside serration for a strong hold onto bundles
- Easy application either manually or with a processing tool
- Simple to insert due to bent tail
Technical specifications
Width | 2.5 mm | |
Chemical resistant | No | |
Thickness | 1 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 100 mm | |
Material | PA | |
max. Bundle diameter | 22 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |