111-02049 | HellermannTyton

Cable tie internally serrated, PA, (L x W) 205 x 2.5 mm, bundle-Ø 1.5 to 50 mm, black, -40 to 105 °C, 111-02049

Order No.: 42P1208
EAN: 4031026241258
MPN:
111-02049
T18L PA66HS BK 100
HellermannTyton
111-02049 HellermannTyton Cable Ties Image 1
111-02049 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.1154 € *
Available: 300 pcs.
Leadtime: 1 Week **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1154 €
100 pcs.
0.1000 €
500 pcs.
0.0893 €
1000 pcs.
0.0774 €
5000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 111-02049, HellermannTyton

This inside serrated cable tie is made from heat stabilized Polyamide 6.6. It can be applied in environments with continuous temperatures up to +105 °C.

Features

  • Inside serration provides a strong hold onto bundles
  • Manual and/or pneumatic tools available for greater process reliability
Technical specifications
Width 2.5 mm
Chemical resistant Yes
Thickness 1.2 mm
Colour black
Halogen free Yes
Length 205 mm
Material PA
max. Bundle diameter 50 mm
max. operating temperature 105 °C
min. Bundle diameter 1.5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 80 N
Logistics
Country of origin SG
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes