111-02159 | HellermannTyton

Cable tie internally serrated, PA, (L x W) 205 x 2.5 mm, bundle-Ø 1.5 to 50 mm, natural, -40 to 105 °C, 111-02159

Order No.: 42P1212
EAN: 4031026104430
MPN:
111-02159
T18L PA66HS NA 100
HellermannTyton
111-02159 HellermannTyton Cable Ties Image 1
111-02159 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.1154 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1154 €
100 pcs.
0.1000 €
500 pcs.
0.0893 €
1000 pcs.
0.0774 €
5000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 111-02159, HellermannTyton

This inside serrated cable tie is made from heat stabilized Polyamide 6.6. It can be applied in environments with continuous temperatures up to +105 °C.

Features

  • Inside serration provides a strong hold onto bundles
  • Manual and/or pneumatic tools available for greater process reliability
Technical specifications
Breite 2.5 mm
Chemikalienbeständig Yes
Dicke 1.2 mm
Farbe natur
Halogenfrei Yes
Länge 205 mm
Material PA
max. Bündeldurchmesser 50 mm
max. Temperatur 105 °C
min. Bündeldurchmesser 1.5 mm
min. Temperatur -40 °C
UV-beständig No
Verschluss lösbar No
Min Haltekraft 80 N
Logistics
Ursprungsland SG
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes