111-02160 | HellermannTyton

Cable tie, PA, (L x W) 205 x 2.5 mm, bundle-Ø 1.5 to 50 mm, black, UV resistant, -40 to 85 °C, 111-02160

Order No.: 12H4963
EAN: 4031026104447
MPN:
111-02160
T18L-PA66W-BK
111-02160 HellermannTyton Cable Ties Image 1
111-02160 HellermannTyton Cable Ties Image 2
111-02160 HellermannTyton Cable Ties Image 3
111-02160 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 2,207 pcs.
Leadtime: 1 Week **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1190 €
10 pcs.
0.0988 €
100 pcs.
0.0881 €
1000 pcs.
0.0762 €
5000 pcs.
0.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 111-02160, HellermannTyton

This inside serrated cable tie is made of UV-resistant Polyamide 6.6 and thus suitable for outdoor applications. UV stabilized cable tie resist UV radiation for a considerably longer period compared to standard PA66 cable ties. It can easily be used for bundling and securing cables, pipes and hoses.

Features

  • Made from 100 % high quality plastic, allows for good recycling
  • Inside serration for a strong hold onto bundles
  • Easy application either manually or with a processing tool
  • Simple to insert due to bent tail
Technical specifications
Version innenverzahnt
Length 205 mm
Width 2.5 mm
Thickness 1.2 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 50 mm
Min holding force 80 N
Material PA
Colour schwarz
detachable closure No
Chemical resistant Yes
UV-resistant Yes
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin SG
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes