111-02217 | HellermannTyton
Cable tie, PA, (L x W) 300 x 4.6 mm, bundle-Ø 1.5 to 85 mm, black, UV resistant, -40 to 85 °C, 111-02217
Cable tie, 111-02217, HellermannTyton
The 111-02217 is a cable tie made from sustainable bioplastic that has many technical features making it suitable for use in a variety of applications to fix and support cables, pipes and other elements. This product offesr an excellent resistance to chemicals in most challenging environments like offshore or on oil rigs and construction vehicles. In addition the very good UV resistance makes it a perfect choice for solar panel cable installations.
Features
- Very good UV resistance and durability in outdoor applications
- Stable technical performance even at very low temperatures
- High resistance to chemicals including chlorides
- Low water absorption rate offers consistent technical performance
Breite | 4.6 mm | |
Chemikalienbeständig | Yes | |
Farbe | schwarz | |
Halogenfrei | No | |
Länge | 300 mm | |
Material | PA | |
max. Bündeldurchmesser | 85 mm | |
max. Temperatur | 85 °C | |
min. Bündeldurchmesser | 1.5 mm | |
min. Temperatur | -40 °C | |
UV-beständig | Yes | |
Verschluss lösbar | No | |
Min Haltekraft | 300 N |
Ursprungsland | GB |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 100 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |