111-02359 | HellermannTyton

Cable tie, PA, (L x W) 145 x 2.5 mm, bundle-Ø 1.5 to 35 mm, natural, -40 to 105 °C, 111-02359

Order No.: 42P1216
EAN: 4031026104522
MPN:
111-02359
T18I-PA66HS-NA
111-02359 HellermannTyton Cable Ties
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 894 pcs.
Leadtime: 1 Week **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0916 €
100 pcs.
0.0797 €
500 pcs.
0.0702 €
1000 pcs.
0.0619 €
5000 pcs.
0.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 111-02359, HellermannTyton

This inside serrated cable tie is made from heat stabilized Polyamide 6.6 (PA66HS). Can be easily installed by hand or using an application tool to ensure consistency of installation.

Features

  • Heat stabilized cable ties (PA66HS) for temperatures up to +105 °C
  • Inside serration provides a strong hold onto bundles
  • Manual and/or pneumatic tools available for greater process reliability
Technical specifications
Width 2.5 mm
Chemical resistant No
Thickness 1.2 mm
Colour natur
Halogen free Yes
Length 145 mm
Material PA
max. Bundle diameter 35 mm
max. operating temperature 105 °C
min. Bundle diameter 1.5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 80 N
Logistics
Country of origin SG
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes