111-03006 | HellermannTyton
Cable tie, PA, (L x W) 150 x 3.5 mm, bundle-Ø 1.5 to 35 mm, yellow, -40 to 85 °C, 111-03006
Unit Price (€ / pc.)
0.1166 € *
Available: 120 pcs.
Leadtime: 1 Week **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1166 €
100 pcs.
0.1023 €
500 pcs.
0.0845 €
1000 pcs.
0.0738 €
5000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 111-03006, HellermannTyton
This cable tie is ideally suited for marking purposes, and can be used to secure or identify different kinds of bundles at the same time.
Features
- Strong cable tie to permanently mark or identify bundles
- Easy application either manually or with a processing tool
Technical specifications
Version | innenverzahnt | |
Length | 150 mm | |
Width | 3.5 mm | |
Thickness | 1.2 mm | |
min. Bundle diameter | 1.5 mm | |
max. Bundle diameter | 35 mm | |
Min holding force | 135 N | |
Material | PA | |
Colour | gelb | |
detachable closure | No | |
Chemical resistant | Yes | |
UV-resistant | No | |
Halogen free | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |