111-03014 | HellermannTyton

Cable tie internally serrated, PA, (L x W) 150 x 3.5 mm, bundle-Ø 1.5 to 35 mm, green, -40 to 85 °C, 111-03014

Order No.: 42P1230
EAN: 5022660018794
MPN:
111-03014
T30R PA66 GN 100
HellermannTyton
111-03014 HellermannTyton Cable Ties Image 1
111-03014 HellermannTyton Cable Ties Image 2
111-03014 HellermannTyton Cable Ties Image 3
111-03014 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.1166 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1166 €
100 pcs.
0.1023 €
500 pcs.
0.0845 €
1000 pcs.
0.0738 €
5000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 111-03014, HellermannTyton

This cable tie is ideally suited for marking purposes, and can be used to secure or identify different kinds of bundles at the same time.

Features

  • Strong cable tie to permanently mark or identify bundles
  • Easy application either manually or with a processing tool
Technical specifications
Breite 3.5 mm
Chemikalienbeständig Yes
Dicke 1.2 mm
Farbe grün
Halogenfrei Yes
Länge 150 mm
Material PA
max. Bündeldurchmesser 35 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 1.5 mm
min. Temperatur -40 °C
UV-beständig No
Verschluss lösbar No
Min Haltekraft 135 N
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes