111-03259 | HellermannTyton
Cable tie, PA, (L x W) 150 x 3.5 mm, bundle-Ø 1.5 to 35 mm, natural, -40 to 105 °C, 111-03259
Unit Price (€ / pc.)
0.1035 € *
Available: 2,800 pcs.
Leadtime: 1 Week **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1035 €
100 pcs.
0.0893 €
500 pcs.
0.0797 €
1000 pcs.
0.0690 €
5000 pcs.
0.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 111-03259, HellermannTyton
This inside serrated cable tie is made from heat stabilized Polyamide 6.6 (PA66HS). Can be easily installed by hand or using an application tool to ensure consistency of installation.
Features
- Heat stabilized cable ties (PA66HS) for temperatures up to +105 °C
- Inside serration provides a strong hold onto bundles
- Manual and/or pneumatic tools available for greater process reliability
Technical specifications
Width | 3.5 mm | |
Chemical resistant | No | |
Thickness | 1.2 mm | |
Colour | natural | |
Halogen free | Yes | |
Length | 150 mm | |
Material | PA | |
max. Bundle diameter | 35 mm | |
max. operating temperature | 105 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 135 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |