111-03260 | HellermannTyton

Cable tie, PA, (L x W) 150 x 3.5 mm, bundle-Ø 1.5 to 35 mm, black, UV resistant, -40 to 85 °C, 111-03260

Order No.: 12H1003
EAN: 4031026104874
MPN:
111-03260
T30R-PA66W-BK
111-03260 HellermannTyton Cable Ties Image 1
111-03260 HellermannTyton Cable Ties Image 2
111-03260 HellermannTyton Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.1059 € *
Available: 2,134 pcs.
Leadtime: 1 Week **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1059 €
10 pcs.
0.0881 €
100 pcs.
0.0785 €
1000 pcs.
0.0678 €
5000 pcs.
0.0607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 111-03260, HellermannTyton

This inside serrated cable tie is made of UV-resistant Polyamide 6.6 and thus suitable for outdoor applications. UV stabilized cable tie resists UV radiation for a considerably longer period compared to standard PA66 cable ties. It can easily be used for bundling and securing cables, pipes and hoses.

Features

  • Made from 100 % high quality plastic, allows for good recycling
  • Inside serration for a strong hold onto bundles
  • Easy application either manually or with a processing tool
  • Simple to insert due to bent tail
Technical specifications
Version innenverzahnt
Length 150 mm
Width 3.5 mm
Thickness 1.1 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 35 mm
Min holding force 135 N
Material PA
Colour schwarz
detachable closure No
Chemical resistant No
UV-resistant Yes
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin US
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes