111-03450 | HellermannTyton
Cable tie internally serrated, PA, (L x W) 198 x 3.5 mm, bundle-Ø 1.5 to 50 mm, black, -40 to 105 °C, 111-03450
Unit Price (€ / pc.)
0.2237 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2237 €
100 pcs.
0.1940 €
500 pcs.
0.1714 €
1000 pcs.
0.1488 €
5000 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 111-03450, HellermannTyton
This inside serrated cable tie is made from heat stabilized Polyamide 6.6. It can be applied in environments with continuous temperatures up to +105 °C, and can be easily installed by hand or using an application tool to ensure consistency of installation.
Features
- Heat stabilized cable tie
- Inside serration provides a strong hold onto bundles
- Manual and/or pneumatic tools available for greater process reliability
Technical specifications
Width | 3.5 mm | |
Chemical resistant | Yes | |
Thickness | 1.2 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 198 mm | |
Material | PA | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 105 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 135 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |