111-03459 | HellermannTyton
Cable tie internally serrated, PA, (L x W) 198 x 3.5 mm, bundle-Ø 1.5 to 50 mm, natural, -40 to 105 °C, 111-03459
Unit Price (€ / pc.)
0.2237 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2237 €
100 pcs.
0.1940 €
500 pcs.
0.1714 €
1000 pcs.
0.1488 €
5000 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 111-03459, HellermannTyton
This inside serrated cable tie is made from heat stabilized Polyamide 6.6. It can be applied in environments with continuous temperatures up to +105 °C, and can be easily installed by hand or using an application tool to ensure consistency of installation.
Features
- Heat stabilized cable tie
- Inside serration provides a strong hold onto bundles
- Manual and/or pneumatic tools available for greater process reliability
Technical specifications
Breite | 3.5 mm | |
Chemikalienbeständig | Yes | |
Dicke | 1.2 mm | |
Farbe | natur | |
Halogenfrei | Yes | |
Länge | 198 mm | |
Material | PA | |
max. Bündeldurchmesser | 50 mm | |
max. Temperatur | 105 °C | |
min. Bündeldurchmesser | 1.5 mm | |
min. Temperatur | -40 °C | |
UV-beständig | No | |
Verschluss lösbar | No | |
Min Haltekraft | 135 N |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |