111-03460 | HellermannTyton

Cable tie internally serrated, PA, (L x W) 198 x 3.5 mm, bundle-Ø 1.5 to 50 mm, black, UV resistant, -40 to 85 °C, 111-03460

Order No.: 12H1006
EAN: 5022660172946
MPN:
111-03460
T30L-PA66W-BK
HellermannTyton
111-03460 HellermannTyton Cable Ties Image 1
111-03460 HellermannTyton Cable Ties Image 2
111-03460 HellermannTyton Cable Ties Image 3
111-03460 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 300 pcs.
Leadtime: 1 Week **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2535 €
100 pcs.
0.2249 €
1000 pcs.
0.1952 €
5000 pcs.
0.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 111-03460, HellermannTyton

The 111-03460 is a cable tie inside serrated made from heat stabilised polyamide 6.6. It can be applied in environments with continous temperatures up to +105 °C. This product can be installed to hand or using an application tool to ensure consistency of instalation.

Features

  • Inside serration provides a strong hold onto bundles
Technical specifications
Breite 3.5 mm
Chemikalienbeständig No
Dicke 1.2 mm
Farbe schwarz
Halogenfrei Yes
Länge 198 mm
Material PA
max. Bündeldurchmesser 50 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 1.5 mm
min. Temperatur -40 °C
UV-beständig Yes
Verschluss lösbar No
Min Haltekraft 135 N
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform in_review
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes