111-03570 | HellermannTyton

Cable tie, PA, (L x W) 290 x 3.5 mm, bundle-Ø 1.5 to 80 mm, black, UV resistant, -40 to 85 °C, 111-03570

Order No.: 42P1246
EAN: 5022660321108
MPN:
111-03570
T30LL-PA66W-BK
111-03570 HellermannTyton Cable Ties Image 1
111-03570 HellermannTyton Cable Ties Image 2
111-03570 HellermannTyton Cable Ties Image 3
111-03570 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.2880 € *
Available: 134 pcs.
Leadtime: 1 Week **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2880 €
10 pcs.
0.2416 €
100 pcs.
0.2142 €
1000 pcs.
0.1856 €
5000 pcs.
0.1678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 111-03570, HellermannTyton

The 111-03570 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.

Features

  • High tensile strength with very low insertion force
  • Inside serrated cable tie for a strong hold onto bundles
  • Ergonomic bent tail offers quick and simple installation
  • Easy application either manually or with an application tool
Technical specifications
Version innenverzahnt
Length 290 mm
Width 3.5 mm
Thickness 1.2 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 80 mm
Min holding force 135 N
Material PA
Colour schwarz
detachable closure No
Chemical resistant Yes
UV-resistant Yes
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes