111-05139 | HellermannTyton
Cable tie internally serrated, PA, (L x W) 210 x 4.7 mm, bundle-Ø 1.5 to 55 mm, natural, -40 to 85 °C, 111-05139
Unit Price (€ / pc.)
0.1202 € *
Available: 9,298 pcs.
Leadtime: 1 Week **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1202 €
100 pcs.
0.1047 €
500 pcs.
0.0869 €
1000 pcs.
0.0750 €
5000 pcs.
0.0643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 111-05139, HellermannTyton
The 111-05139 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.
Features
- High tensile strength with very low insertion force
- Inside serrated cable tie for a strong hold onto bundles
- Easy application either manually or with an application tool
- Ergonomic bent tail offers quick and simple installation
Technical specifications
Breite | 4.7 mm | |
Chemikalienbeständig | Yes | |
Farbe | natur | |
Halogenfrei | Yes | |
Länge | 210 mm | |
Material | PA | |
max. Bündeldurchmesser | 55 mm | |
max. Temperatur | 85 °C | |
min. Bündeldurchmesser | 1.5 mm | |
min. Temperatur | -40 °C | |
UV-beständig | No | |
Verschluss lösbar | No | |
Min Haltekraft | 355 N |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |