111-05210 | HellermannTyton

Cable tie, PA, (L x W) 300 x 4.6 mm, bundle-Ø 1.5 to 85 mm, black, -40 to 85 °C, 111-05210

Order No.: 42P1276
EAN: 5022660018541
MPN:
111-05210
T50I PA66 BK 100
111-05210 HellermannTyton Cable Ties Image 1
111-05210 HellermannTyton Cable Ties Image 2
111-05210 HellermannTyton Cable Ties Image 3
111-05210 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.2927 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2927 €
100 pcs.
0.2559 €
500 pcs.
0.2106 €
1000 pcs.
0.1833 €
5000 pcs.
0.1559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 111-05210, HellermannTyton

The 111-05210 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.

Features

  • High tensile strength with very low insertion force
  • Inside serrated cable tie for a strong hold onto bundles
  • Easy application either manually or with an application tool
  • Ergonomic bent tail offers quick and simple installation
Technical specifications
Version innenverzahnt
Length 300 mm
Width 4.6 mm
Thickness 1.2 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 85 mm
Min holding force 225 N
Material PA
Colour schwarz
detachable closure No
Chemical resistant Yes
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes