111-05459 | HellermannTyton

Cable tie internally serrated, PA, (L x W) 390 x 4.7 mm, bundle-Ø 1.5 to 110 mm, natural, -40 to 105 °C, 111-05459

Order No.: 42P1294
EAN: 4031026105857
MPN:
111-05459
T80L PA66HS NA 100
HellermannTyton
111-05459 HellermannTyton Cable Ties Image 1
111-05459 HellermannTyton Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.2713 €
500 pcs.
0.2404 €
1000 pcs.
0.2094 €
5000 pcs.
0.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 111-05459, HellermannTyton

This inside serrated cable tie is made from heat stabilised Polyamide 6.6. It can be applied in environments with continuous temperatures up to +105 °C. It can be easily installed by hand or using an application tool to ensure consistency of installation.

Features

  • Inside serration provides a strong hold onto bundles
  • Manual and pneumatic tools available for greater process reliability
Technical specifications
Width 4.7 mm
Chemical resistant Yes
Thickness 1.3 mm
Colour natural
Halogen free Yes
Length 390 mm
Material PA
max. Bundle diameter 110 mm
max. operating temperature 105 °C
min. Bundle diameter 1.5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 355 N
Logistics
Country of origin SG
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes