111-05860 | HellermannTyton

Cable tie, PA, (L x W) 150 x 4.6 mm, bundle-Ø 1.5 to 35 mm, black, UV resistant, -40 to 85 °C, 111-05860

Order No.: 42P1300
EAN: 5022660326301
MPN:
111-05860
T50S-PA66W-BK
111-05860 HellermannTyton Cable Ties Image 1
111-05860 HellermannTyton Cable Ties Image 2
111-05860 HellermannTyton Cable Ties Image 3
111-05860 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.1607 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1607 €
10 pcs.
0.1345 €
100 pcs.
0.1190 €
1000 pcs.
0.1035 €
5000 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 111-05860, HellermannTyton

This inside serrated cable tie is made of UV-resistant Polyamide 6.6 and thus suitable for outdoor applications. The UV stabilised cable tie resists UV radiation for a considerably longer period compared to standard PA66 cable ties. It can easily be used for bundling and securing cables, pipes and hoses.

Features

  • High tensile strength with very low insertion force
  • Inside serrated cable tie for a strong hold onto bundles
  • Easy application either manually or with an application tool
  • Ergonomic bent tail offers quick and simple installation
Technical specifications
Version innenverzahnt
Length 150 mm
Width 4.6 mm
Thickness 1.2 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 35 mm
Min holding force 225 N
Material PA
Colour schwarz
detachable closure No
Chemical resistant Yes
UV-resistant Yes
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes