111-08010 | HellermannTyton

Cable tie, PA, (L x W) 205 x 4.7 mm, bundle-Ø 1.5 to 55 mm, black, -40 to 85 °C, 111-08010

Order No.: 12H4972
EAN: 4031026106120
MPN:
111-08010
T80R-PA66-BK-C1
111-08010 HellermannTyton Cable Ties Image 1
111-08010 HellermannTyton Cable Ties Image 2
111-08010 HellermannTyton Cable Ties Image 3
111-08010 HellermannTyton Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.1321 € *
Available: 780 pcs.
Leadtime: 1 Week **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1321 €
100 pcs.
0.1154 €
500 pcs.
0.0952 €
1000 pcs.
0.0833 €
5000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 111-08010, HellermannTyton

The 111-08010 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.

Features

  • High tensile strength with very low insertion force
  • Inside serrated cable tie for a strong hold onto bundles
  • Easy application either manually or with an application tool
  • Ergonomic bent tail offers quick and simple installation
Technical specifications
Version innenverzahnt
Length 205 mm
Width 4.7 mm
Thickness 1.3 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 55 mm
Min holding force 355 N
Material PA
Colour schwarz
detachable closure No
Chemical resistant Yes
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin SG
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes