111-08250 | HellermannTyton

Cable tie, PA, (L x W) 305 x 4.7 mm, bundle-Ø 1.5 to 85 mm, black, -40 to 105 °C, 111-08250

Order No.: 42P1304
EAN: 4031026217475
MPN:
111-08250
T80I PA66HS BK 100
111-08250 HellermannTyton Cable Ties Image 1
111-08250 HellermannTyton Cable Ties Image 2
111-08250 HellermannTyton Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2618 €
100 pcs.
0.2273 €
500 pcs.
0.2011 €
1000 pcs.
0.1737 €
5000 pcs.
0.1571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 111-08250, HellermannTyton

This inside serrated cable tie is made from heat stabilized Polyamide 6.6. It can be applied in environments with continuous temperatures up to +105 °C.

Features

  • Inside serration provides a strong hold onto bundles
  • Manual and pneumatic tools available for greater process reliability
Technical specifications
Version innenverzahnt
Length 305 mm
Width 4.7 mm
Thickness 1.3 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 85 mm
Min holding force 355 N
Material PA
Colour schwarz
detachable closure No
Chemical resistant Yes
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Country of origin SG
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes