111-08259 | HellermannTyton
Cable tie internally serrated, PA, (L x W) 305 x 4.7 mm, bundle-Ø 1.5 to 85 mm, natural, -40 to 105 °C, 111-08259
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2618 €
100 pcs.
0.2273 €
500 pcs.
0.2011 €
1000 pcs.
0.1737 €
5000 pcs.
0.1571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 111-08259, HellermannTyton
This inside serrated cable tie is made from heat stabilized Polyamide 6.6. It can be applied in environments with continuous temperatures up to +105 °C.
Features
- Inside serration provides a strong hold onto bundles
- Manual and pneumatic tools available for greater process reliability
Technical specifications
Width | 4.7 mm | |
Chemical resistant | Yes | |
Thickness | 1.3 mm | |
Colour | natural | |
Halogen free | Yes | |
Length | 305 mm | |
Material | PA | |
max. Bundle diameter | 85 mm | |
max. operating temperature | 105 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 355 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |