111-08290 | HellermannTyton
Cable tie internally serrated, PA, (L x W) 305 x 4.7 mm, bundle-Ø 1.5 to 85 mm, black, UV resistant, -40 to 85 °C, 111-08290
Unit Price (€ / pc.)
0.2678 € *
Available: 3,873 pcs.
Leadtime: 1 Week **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2678 €
10 pcs.
0.2249 €
100 pcs.
0.1987 €
1000 pcs.
0.1725 €
5000 pcs.
0.1559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 111-08290, HellermannTyton
This inside serrated cable tie is made of UV-resistant Polyamide 6.6 and is suitable for outdoor applications. It can easily be used for bundling and securing cables, pipes and hoses.
Features
- Inside serrated cable tie for a strong hold onto bundles
- Easy application either manually or with an application tool
- Simple to insert due to bent tail
Technical specifications
Width | 4.7 mm | |
Chemical resistant | No | |
Thickness | 1.3 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 305 mm | |
Material | PA | |
max. Bundle diameter | 85 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 355 N |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |