111-12050 | HellermannTyton
Cable tie internally serrated, PA, (L x W) 387 x 7.6 mm, bundle-Ø 3 to 100 mm, black, -40 to 105 °C, 111-12050
Order No.: 42P1316
EAN: 5022660184017
MPN:
111-12050
T120R(E) PA66HS BK 100
Series: T-Serie aus PA66HS
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7140 €
100 pcs.
0.6188 €
500 pcs.
0.5355 €
1000 pcs.
0.4641 €
5000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 111-12050, HellermannTyton
The 111-12050 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.
Features
- High tensile strength with very low insertion force
- Inside serrated cable tie for a strong hold onto bundles
- Easy application either manually or with an application tool
- Ergonomic bent tail offers quick and simple installation
Technical specifications
Width | 7.6 mm | |
Chemical resistant | Yes | |
Thickness | 1.8 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 387 mm | |
Material | PA | |
max. Bundle diameter | 100 mm | |
max. operating temperature | 105 °C | |
min. Bundle diameter | 3 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 535 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |