111-12219 | HellermannTyton
Cable tie internally serrated, PA, (L x W) 300 x 7.61 mm, bundle-Ø 5 to 80 mm, natural, -40 to 85 °C, 111-12219
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7497 €
100 pcs.
0.6545 €
500 pcs.
0.5236 €
1000 pcs.
0.4641 €
5000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 111-12219, HellermannTyton
The 111-12219 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.
Features
- Inside serration provides a strong hold onto bundles
- Easy application either manually or with a processing tool
- Simply to insert due to bent tail
- Made from 100% high quality plastic, allows for good recycling
Technical specifications
Breite | 7.61 mm | |
Chemikalienbeständig | Yes | |
Dicke | 1.6 mm | |
Farbe | natur | |
Halogenfrei | Yes | |
Länge | 300 mm | |
Material | PA | |
max. Bündeldurchmesser | 80 mm | |
max. Temperatur | 85 °C | |
min. Bündeldurchmesser | 5 mm | |
min. Temperatur | -40 °C | |
UV-beständig | No | |
Verschluss lösbar | No | |
Min Haltekraft | 535 N |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |