111-12230 | HellermannTyton
Cable tie, PA, (L x W) 300 x 7.61 mm, bundle-Ø 4.8 to 80 mm, black, UV resistant, -40 to 85 °C, 111-12230
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7140 €
100 pcs.
0.6307 €
1000 pcs.
0.5474 €
5000 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties, 111-12230, HELLERMANN
These inside serrated cable ties are made of UV resistant Polyamide 6.6 and thus suitable for outdoor applications.
UV stabilised cable ties resist UV radiation for a considerably longer period compared to standard PA66 cable ties.
Features
- UV resistant black cable tie
- Made from high quality plastic, allows for good recycling
- Inside serration for a strong hold onto bundles
- Simply to insert due to bent tail
They can easily be used for bundling and securing cables, pipes and hoses especially in outdoor areas.
Technical specifications
Version | innenverzahnt | |
Length | 300 mm | |
Width | 7.61 mm | |
Thickness | 1.6 mm | |
min. Bundle diameter | 4.8 mm | |
max. Bundle diameter | 80 mm | |
Min holding force | 535 N | |
Material | PA | |
Colour | schwarz | |
detachable closure | No | |
Chemical resistant | Yes | |
UV-resistant | Yes | |
Halogen free | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |